Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR4412-2SBR0500F
Order Code1435977
Product RangePWR4412-2S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR4412-2SBR0500F
Order Code1435977
Product RangePWR4412-2S Series
Technical Datasheet
Resistance0.05ohm
Product RangePWR4412-2S Series
Power Rating1W
Resistor TechnologyCurrent Sense
Resistor Case / PackageOpen Element
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length11.43mm
Product Width4.8mm
Product Height7.62mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for PWR4412-2SBR0500F
1 Product Found
Technical Specifications
Resistance
0.05ohm
Power Rating
1W
Resistor Case / Package
Open Element
Temperature Coefficient
± 20ppm/°C
Product Width
4.8mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PWR4412-2S Series
Resistor Technology
Current Sense
Resistance Tolerance
± 1%
Product Length
11.43mm
Product Height
7.62mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002