Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR4412-2SDR0100F
Order Code1435986
Product RangePWR4412-2S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR4412-2SDR0100F
Order Code1435986
Product RangePWR4412-2S Series
Technical Datasheet
Resistance0.01ohm
Product RangePWR4412-2S Series
Power Rating5W
Resistor TechnologyCurrent Sense
Resistor Case / PackageOpen Element
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length20.32mm
Product Width4.8mm
Product Height25.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for PWR4412-2SDR0100F
1 Product Found
Product Overview
The PWR4412-2SDR0100F is a Through-hole Resistor designed for current shunt and current sensing applications such as power supplies of different kinds, motor drives and many other applications. Power rating of 5W, the resistor is quite rugged, consisting of a special metal alloy welded to Copper-tinned leads and also known as Bare Metal Element Resistor.
- High current capability
- Low inductance (<gt/>10nH)
- Radial leads
- Low ohmic
- ±20ppm/°C Temperature coefficient of resistance
- High Power Resistor
Technical Specifications
Resistance
0.01ohm
Power Rating
5W
Resistor Case / Package
Open Element
Temperature Coefficient
± 20ppm/°C
Product Width
4.8mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PWR4412-2S Series
Resistor Technology
Current Sense
Resistance Tolerance
± 1%
Product Length
20.32mm
Product Height
25.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000841