Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-330
Order Code1612699
Product RangeSDR1005 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-330
Order Code1612699
Product RangeSDR1005 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeSDR1005 Series
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
Alternatives for SDR1005-330
2 Products Found
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
Inductance Tolerance
± 10%
Product Width
10mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2A
DC Resistance Max
0.12ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001