Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-6R8M
Order Code4738552
Product RangeSRP4020TA Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Rs.88.740 |
| 50+ | Rs.71.260 |
| 250+ | Rs.57.770 |
| 500+ | Rs.53.160 |
| 1500+ | Rs.53.090 |
| 3000+ | Rs.53.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.443.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-6R8M
Order Code4738552
Product RangeSRP4020TA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSRP4020TA Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.172ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
0.172ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.8A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747