Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5028-330Y
Order Code4738568
Product RangeSRR5028 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.55.680 |
10+ | Rs.45.680 |
50+ | Rs.41.640 |
100+ | Rs.37.590 |
200+ | Rs.33.440 |
400+ | Rs.29.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.55.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-330Y
Order Code4738568
Product RangeSRR5028 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeSRR5028 Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR5028 Series
DC Resistance Max
0.19ohm
Product Length
5.8mm
Product Height
2.8mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
780mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747