Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8043-330Y
Order Code4738578
Product RangeSRU8043 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.67.860 |
50+ | Rs.55.680 |
100+ | Rs.45.850 |
250+ | Rs.43.100 |
500+ | Rs.40.350 |
1000+ | Rs.37.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.67.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-330Y
Order Code4738578
Product RangeSRU8043 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSRU8043 Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
DC Resistance Max
0.1ohm
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747