Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP4C020L1NR-S
Order Code1769763
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins5Pins
TVS Thyristor Case StyleSOT-23
Thyristor TypeThyristor
Breakover Voltage Max20V
No. of Circuits1Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm12V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOT-23
Breakover Voltage Max
20V
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
5Pins
Thyristor Type
Thyristor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
12V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008