Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No23G-GY
Order Code1014537
Product Range200
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No23G-GY
Order Code1014537
Product Range200
Technical Datasheet
Protective Boot TypeSide Grip
Protective Boot MaterialRubber
For Use With200 Series Large Size Cases
External Height - Metric2.02mm
External Width - Metric5.51mm
External Depth - Metric9.44mm
Protective Boot ColourGrey
Product Range200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Protective Boot Type
Side Grip
For Use With
200 Series Large Size Cases
External Width - Metric
5.51mm
Protective Boot Colour
Grey
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
Rubber
External Height - Metric
2.02mm
External Depth - Metric
9.44mm
Product Range
200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16