Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220GD
Order Code1418613
Product RangeBEX 4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220GD
Order Code1418613
Product RangeBEX 4
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53.5mm
External Width - Metric169.8mm
External Depth - Metric220.5mm
IP RatingIP65
Body ColourGold
NEMA RatingNEMA 4
External Height - Imperial2.11"
External Width - Imperial6.69"
External Depth - Imperial8.68"
Product RangeBEX 4
ConfigurableNo
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.5mm
External Depth - Metric
220.5mm
Body Colour
Gold
External Height - Imperial
2.11"
External Depth - Imperial
8.68"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
169.8mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.69"
Product Range
BEX 4
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5