Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No8A4006-31
Order Code1606741
Product RangeMicro-Change Series
Also Known As120071-0038
Technical Datasheet
199 In Stock
75 more incoming. You can reserve stock now
199 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,087.240 |
5+ | Rs.1,076.370 |
25+ | Rs.1,065.610 |
50+ | Rs.1,054.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,087.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A4006-31
Order Code1606741
Product RangeMicro-Change Series
Also Known As120071-0038
Technical Datasheet
Product RangeMicro-Change Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating-
Voltage Rating-
SVHCLead (14-Jun-2023)
Product Overview
The 8A4006-315 is a 4-pole straight male Micro-Change® M12 moulded Circular Connector with PG7 gland size. It is made with silver-plated brass contacts, PVC body.
Applications
Industrial
Technical Specifications
Product Range
Micro-Change Series
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead (14-Jun-2023)
Sensor Connector Size
M12
No. of Contacts
4Contacts
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
-
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Silver
Voltage Rating
-
Technical Docs (1)
Alternatives for 8A4006-31
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024