Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoF6RIGIDG
Order Code1379580
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoF6RIGIDG
Order Code1379580
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sign TypeFire Equipment
Sign LegendFire Alarm Call Point
Sign Material-
External Height300mm
External Width250mm
Sign ColourWhite on Red
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sign Type
Fire Equipment
Sign Material
-
External Width
250mm
Product Range
TUK SGACK902S Keystone Coupler
Sign Legend
Fire Alarm Call Point
External Height
300mm
Sign Colour
White on Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05