Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoMF02U/R
Order Code1379613
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoMF02U/R
Order Code1379613
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sign TypeEmergency Exit
Sign LegendKeep Locked Shut
Sign Material-
External Height100mm
External Width100mm
Sign ColourBlue on White
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sign Type
Emergency Exit
Sign Material
-
External Width
100mm
Product Range
TUK SGACK902S Keystone Coupler
Sign Legend
Keep Locked Shut
External Height
100mm
Sign Colour
Blue on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05