Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoP32ADHT
Order Code1377124
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoP32ADHT
Order Code1377124
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sign TypeProhibition
Sign MaterialVinyl
External Height250mm
External Width200mm
Sign ColourRed on White
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sign Type
Prohibition
Sign Material
Vinyl
External Width
200mm
Product Range
TUK SGACK902S Keystone Coupler
Sign Legend
No Unauthorised Person To Operate This Machine
External Height
250mm
Sign Colour
Red on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01