Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoS104FE/R
Order Code1379543
Technical Datasheet
Sign TypeFire Exit
Sign LegendFire Exit Arrow Right (Symbol)
Sign MaterialPlastic
External Height150mm
External Width150mm
Sign ColourWhite on Green
Product Range-
Technical Specifications
Sign Type
Fire Exit
Sign Material
Plastic
External Width
150mm
Product Range
-
Sign Legend
Fire Exit Arrow Right (Symbol)
External Height
150mm
Sign Colour
White on Green
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05