Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoWS4ADHH
Order Code1379435
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoWS4ADHH
Order Code1379435
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sign TypeHazard
Sign LegendRisk of Electric Shock
Sign MaterialVinyl
External Height350mm
External Width250mm
Sign ColourBlack / Yellow on White
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sign Type
Hazard
Sign Material
Vinyl
External Width
250mm
Product Range
TUK SGACK902S Keystone Coupler
Sign Legend
Risk of Electric Shock
External Height
350mm
Sign Colour
Black / Yellow on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05