Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoXC-1500-580-OR-BK
Order Code8769818
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoXC-1500-580-OR-BK
Order Code8769818
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape TypeAdhesive
Tape Length9m
Tape Width38mm
Tape MaterialVinyl
Label Tape ColourBlack on Orange
For Use WithBrady IDXPERT & LABXPERT Printers
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive
Tape Width
38mm
Label Tape Colour
Black on Orange
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
9m
Tape Material
Vinyl
For Use With
Brady IDXPERT & LABXPERT Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.198