Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoY435081
Order Code1008401
Technical Datasheet
Label TypeIdentification
Label Height10mm
Label Width30mm
Label Diameter-
Label MaterialPolyester
Label LegendLead Free
Label ColourWhite on Green
Pack Quantity500
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Type
Identification
Label Width
30mm
Label Material
Polyester
Label Colour
White on Green
Product Range
-
Label Height
10mm
Label Diameter
-
Label Legend
Lead Free
Pack Quantity
500
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064