Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1177180
Order Code1299536
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1177180
Order Code1299536
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length480mm
Lamp Base TypeG23
Light SourceStrip
Lens Diameter-
Supply Voltage230V
Power Rating11W
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 1177180
2 Products Found
Technical Specifications
Length
480mm
Light Source
Strip
Supply Voltage
230V
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
G23
Lens Diameter
-
Power Rating
11W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7