Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Lighting Products
                      3. Task & Inspection Lighting
                      Print Page

                      1177283

                      INSPECTION LIGHT, 240V, 11W

                      BRENNENSTUHL 1177283
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRENNENSTUHL
                      Manufacturer Part No1177283
                      Order Code8157766
                      Also Known AsGTIN UPC EAN: 4007123621231
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerBRENNENSTUHL
                      Manufacturer Part No1177283
                      Order Code8157766
                      Also Known AsGTIN UPC EAN: 4007123621231
                      Technical Datasheet

                      Data Sheet

                      Length470mm
                      Lamp Base TypeG23
                      Light SourceFluorescent
                      Lens Diameter-
                      Supply Voltage240V
                      Power Rating11W
                      Product Range-
                      Plug TypeUK Type G
                      SVHCTo Be Advised

                      Product Overview

                      Heavy duty inspection lamps for workshop and industry use. Comes complete with 5m special oil-resistant rubber cable for outdoor use, and with an easily replaceable 11W energy-saving bulb.

                      • On/off switch
                      • Large rotatable hanging hook
                      • Length: approx. 48cm
                      • Lamps can be replaced without any problem
                      • Robust, ergonomically formed handles with 6x ribs to prevent rolling away
                      • Robust rotatable metal hooks
                      • Impact and break-proof protective tubes with glare protection
                      • Electronic ballast for flicker- free light and low heat generation
                      • Ballest efficiency: A2 BAT

                      Technical Specifications

                      Length

                      470mm

                      Light Source

                      Fluorescent

                      Supply Voltage

                      240V

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Lamp Base Type

                      G23

                      Lens Diameter

                      -

                      Power Rating

                      11W

                      Plug Type

                      UK Type G

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.6
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.