Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR49-M25S-P12H
Order Code4626763
Product RangeAR49-M25S Series
Technical Datasheet
177 In Stock
Need more?
177 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.7,297.420 |
5+ | Rs.6,674.890 |
10+ | Rs.6,045.620 |
50+ | Rs.5,845.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,297.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR49-M25S-P12H
Order Code4626763
Product RangeAR49-M25S Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputSPI
Encoder MountingPanel Mount
Product RangeAR49-M25S Series
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeRound Shaft
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max115°C
IP Rating-
Termination8 Pin Connector
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
SPI
Product Range
AR49-M25S Series
Rotational Life Cycles
-
Shaft Type
Round Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
115°C
Termination
8 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001