Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0900-000E
Order Code1611324
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Input LevelCMOS, TTL
Output LevelCMOS, TTL
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
MSL-
Product Overview
The HCPL-0900-000E is a 1-channel high speed Digital Isolator IC provides high speed performance and excellent transient immunity specifications. The CMOS isolator features an active-low logic output enable. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2ns, a typical propagation delay skew of 4ns and 100Mbaud data rate, making them the industry's fastest digital isolators.
- 15kV/µs Minimum common mode rejection
- 2500VRMS Isolation
- +3.3V and +5V TTL/CMOS compatible
- 15ns Maximum propagation delay
Applications
Computers & Computer Peripherals, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Output Level
CMOS, TTL
Operating Temperature Max
100°C
Product Range
-
Supply Voltage Min
3V
IC Case / Package
SOIC
Input Level
CMOS, TTL
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001