Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
238 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.129.570 |
10+ | Rs.83.780 |
25+ | Rs.76.510 |
50+ | Rs.69.230 |
100+ | Rs.61.950 |
500+ | Rs.56.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.129.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-CB2A-VW0DD
Order Code1814425
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity7.2cd
Viewing Angle23°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-CB2A-VW0DD is a 5mm high intensity blue LED Lamp with untinted/non-diffused lens. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications.
- High luminous output
- Superior resistance to moisture
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
7.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
23°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003