Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Amplifiers
                      Print Page

                      MGA-81563-BLKG

                      RF Amplifier IC, 12.4 dB Gain / 2.8 dB Noise, 100 MHz to 6 GHz, 3 V to 6 V supply, SOT-363-6

                      BROADCOM MGA-81563-BLKG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoMGA-81563-BLKG
                      Order Code1085616
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoMGA-81563-BLKG
                      Order Code1085616
                      Technical Datasheet

                      Data Sheet

                      Frequency Min100MHz
                      Frequency Max6GHz
                      Gain12.4dB
                      Noise Figure Typ2.8dB
                      RF IC Case StyleSOT-363
                      No. of Pins6Pins
                      Supply Voltage Min3V
                      Supply Voltage Max6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The MGA-81563-BLKG is a 3V 14dBm RF Amplifier which operates between 0.1 to 6GHz. It is easy-to-use GaAs MMIC amplifier that offers excellent power and low noise figure. The output of the amplifier is matched to 50R (better than 2.1:1 VSWR) across the entire bandwidth. The input is partially matched to 50R (better than 2.5:1 VSWR) below 4GHz and fully matched to 50R (better than 2:1 VSWR) above. A simple series inductor can be added to the input to improve the input match below 4GHz. The amplifier allows a wide dynamic range by offering a 2.7dB NF coupled with a +27dBm output IP3. The circuit uses state-of-the-art PHEMT technology with proven reliability. On-chip bias circuitry allows operation from a single +3V power supply, while resistive feedback ensures stability (K>1) over all frequencies and temperatures.

                      • 14.8dBm P1dB at 2.0GHz, 17dBm Psat at 2.0GHz
                      • Unconditionally stable

                      Applications

                      RF Communications, Communications & Networking

                      Technical Specifications

                      Frequency Min

                      100MHz

                      Gain

                      12.4dB

                      RF IC Case Style

                      SOT-363

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Frequency Max

                      6GHz

                      Noise Figure Typ

                      2.8dB

                      No. of Pins

                      6Pins

                      Supply Voltage Max

                      6V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000454
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.