Product Information
Product Overview
The MGA-86563-BLKG is a 5V low noise GaAs MMIC Amplifier which operates between 0.5 to 6GHz. It is an easy-to-use GaAs MMIC amplifier that offers low noise figure and excellent gain. The MGA-86563 may be used without impedance matching as a high performance 2dB NF gain block. Alternatively, with the addition of a simple shunt-series inductor at the input, the device noise figure can be reduced to 1.6dB at 2.4GHz. For 1.5GHz applications and above, the output is well matched to 50Ω. Below 1.5GHz, gain can be increased by using conjugate matching. The circuit uses state-of-the-art PHEMT technology with self-biasing current sources, a source-follower interstage, resistive feedback and on-chip impedance matching networks. A patented, on-chip active bias circuit allows operation from a single +5V power supply. Current consumption is only 14mA, making this part suitable for battery powered applications.
- Internally biased, single +5V supply (14mA)
- 1.6dB Noise figure at 2.4GHz
- 21.8dB Gain at 2.4GHz
- 3.1dBm P1dB at 2.4GHz
Applications
RF Communications, Communications & Networking
Technical Specifications
22.7dB
6Pins
9V
85°C
-
SOT-363
5V
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate