Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK11207
Order Code8779171
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter58mm
Label MaterialPaper
Label ColourBlack on White
Pack Quantity100
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Paper
Pack Quantity
100
SVHC
No SVHC (17-Dec-2014)
Label Height
-
Label Diameter
58mm
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237