Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTX551
Order Code216483
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoTX551
Order Code216483
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length15m
Tape Width24mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on Blue
For Use WithBrother PT-8000 Label Machines
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
24mm
Label Tape Colour
Black on Blue
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
15m
Tape Material
PET (Polyester) Film
For Use With
Brother PT-8000 Label Machines
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18