Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-SC-13100
Order Code1383665
Product RangeCompucab Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | Rs.8,284.600 |
5+ | Rs.8,205.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,284.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-SC-13100
Order Code1383665
Product RangeCompucab Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric135.6mm
External Width - Metric252mm
External Depth - Metric220mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial5.3"
External Width - Imperial9.9"
External Depth - Imperial8.68"
Product RangeCompucab Series
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
135.6mm
External Depth - Metric
220mm
Body Colour
Black
External Height - Imperial
5.3"
External Depth - Imperial
8.68"
Configurable
No
Enclosure Material
Aluminum
External Width - Metric
252mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.9"
Product Range
Compucab Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2474