Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.3,456.470 |
5+ | Rs.3,356.870 |
10+ | Rs.3,208.410 |
20+ | Rs.3,144.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,456.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7608
Order Code4006759
Technical Datasheet
Enclosure TypeWall Mount
External Height - Metric68.58mm
External Width - Metric133.35mm
External Depth - Metric203.2mm
IP RatingIP65, IP66, IP67, IP68
External Width - Imperial5.25"
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
133.35mm
IP Rating
IP65, IP66, IP67, IP68
External Height - Metric
68.58mm
External Depth - Metric
203.2mm
External Width - Imperial
5.25"
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536