Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA-10156
Order Code1142249
External Height - Metric600mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
600mm
Body Colour
Gray
SVHC
No SVHC (21-Jan-2025)
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.60196
