Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1553-BF
Order Code1607982
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric76.2mm
External Width - Metric50.8mm
External Depth - Metric12.7mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial3"
External Width - Imperial2"
External Depth - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1553-BF is a potting box style C plastic box with mounting flanges.
- External dimension is 76.20x50.80x12.70mm, internal dimension is 72.14x46.74x10.92mm (LxWxD)
- These low cost enclosures are made of tough, lightweight, ABS thermoplastic
- Flammability rating: UL94V-0 at .07"
- Suggested service temperature of -20°C to +70°C
- Mounting flanges at the base
- Optional close-fitting covers are available in all sizes
- Textured black finish
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
76.2mm
External Depth - Metric
12.7mm
Body Colour
Black
External Height - Imperial
3"
External Depth - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01