Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBEP01SGG0
Order Code1701586
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBEP01SGG0
Order Code1701586
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialPolycarbonate
External Height - Metric53mm
External Width - Metric72mm
External Depth - Metric80mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial2.83"
External Depth - Imperial3.15"
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
53mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
2.09"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2018)
Enclosure Material
Polycarbonate
External Width - Metric
72mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15