Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP22DLRINRG006S5
Order Code4730762
Product RangeMP22 Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,125.260 |
| 5+ | Rs.3,838.410 |
| 10+ | Rs.3,548.970 |
| 20+ | Rs.3,269.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,125.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP22DLRINRG006S5
Order Code4730762
Product RangeMP22 Series
Technical Datasheet
Product RangeMP22 Series
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Switch OperationLatching
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP22DLRINRG006S5 is a MP22 series, φ22mm round, ring illuminated vandal resistant switch.
- DPDT contacts
- Latching operation
- Stainless steel shell
- IP65 and IK09 rating
- Electrical life of ≥50,000 cycles and initial contact resistance of ≤50mohm
- Insulation resistance of ≥100Mohm(500V DC)
- 5A, 250V switch rating and 1500VRMS power-frequency withstand voltage at 50Hz, 1min
- 2.8X0.5mm pin terminal and operating temperature range from -25°C to 55°C
- Green LED colour
- 6V LED voltage
Technical Specifications
Product Range
MP22 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Latching
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0237