Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0649
Order Code313944
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0649
Order Code313944
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating250VAC
Current Rating3A
Connector MountingCable Mount
Contact Termination TypeSolder
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PX0649 is a 2-pole + Earth general purpose Circular Male Connector with solder sockets termination. This plug mates with the PX0650 connector. It has nylon and phenolic mouldings, tin-plated brass contact. It finds many uses where small, but lower current connections are needed.
- <10mR Contact resistance
- >10⁴MR Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Gender
Plug
Current Rating
3A
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01