Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXV0707/S/25
Order Code4802521
Product RangeStandard Vitalis Buccaneer Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,938.120 |
| 5+ | Rs.8,132.220 |
| 10+ | Rs.7,581.440 |
| 25+ | Rs.7,091.410 |
| 50+ | Rs.6,779.500 |
| 100+ | Rs.6,528.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,938.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXV0707/S/25
Order Code4802521
Product RangeStandard Vitalis Buccaneer Series
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeStandard Vitalis Buccaneer Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts25Contacts
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
Circular Industrial
Product Range
Standard Vitalis Buccaneer Series
No. of Contacts
25Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (27-Jun-2018)
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019323