Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No31101104
Order Code101786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No31101104
Order Code101786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Pitch Spacing5.08mm
Rated Current15A
Rated Voltage300V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Alternatives for 31101104
1 Product Found
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
28AWG
Pitch Spacing
5.08mm
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2018)
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004