Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoINA106KP..
Order Code1097534
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product5MHz
Gain dB Max10dB
Slew Rate Typ3V/µs
Supply Voltage Range± 5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeFixed Gain
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth5MHz
Slew Rate3V/µs
Alternatives for INA106KP..
1 Product Found
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
5MHz
Slew Rate Typ
3V/µs
IC Case / Package
DIP
Amplifier Type
Fixed Gain
Input Offset Voltage
200µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Slew Rate
3V/µs
No. of Channels
1Channels
Gain dB Max
10dB
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
5MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833