Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoINA131AP..
Order Code1097434
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage125µV
Slew Rate Typ0.7V/µs
Gain Bandwidth Product70kHz
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR110dB
Instrumentation Amplifier TypeGeneral Purpose, Precision
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.7V/µs
Bandwidth70kHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.7V/µs
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
General Purpose, Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
0.7V/µs
Amplifier Case Style
DIP
Input Offset Voltage
125µV
Gain Bandwidth Product
70kHz
IC Case / Package
DIP
CMRR
110dB
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
70kHz
Amplifier Output
Single Ended
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833