Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-100SP
Order Code1607993
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-100SP
Order Code1607993
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Fuse Current100A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric28.7mm x 117.6mm
Fuse Size Imperial1.13" x 4.63"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VAC
600VAC
Fuse Size Metric
28.7mm x 117.6mm
Blow Characteristic
Time Delay
Fuse Current
100A
Voltage Rating VDC
-
Fuse Size Imperial
1.13" x 4.63"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01