Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001.
Order Code4156729
Product RangeSDS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001.
Order Code4156729
Product RangeSDS Series
Technical Datasheet
Product RangeSDS Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max-
Contact Voltage DC Nom-
External Height-
External Width8.2mm
External Depth5mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for SDS001.
1 Product Found
Technical Specifications
Product Range
SDS Series
Switch Terminals
SMD
Contact Voltage DC Nom
-
External Width
8.2mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current Max
-
External Height
-
External Depth
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011