Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTPA413G.
Order Code4156237
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Contact Current DC Max-
Contact Voltage DC Max24V
Alternatives for TPA413G.
1 Product Found
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Voltage DC Max
24V
Contact Configuration
1NO
Contact Voltage AC Max
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01