Print Page
863 In Stock
Need more?
863 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.278.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.278.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146234-0100 .
Order Code2855749
Product Range146234
Also Known AsGTIN UPC EAN: 191128461665
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.7GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146234
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 698MHz to 6GHz wide band cellular flexible antenna
- Supports evolving LTE and 4G cellular technologies
- 100mm cable length
- Omnidirectional radiation
- Adhesive mounting
- 140mm x 20mm x 0.10mm (L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.7GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146234
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536