Print Page
97 In Stock
Need more?
97 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,860.270 |
5+ | Rs.3,652.020 |
10+ | Rs.3,443.770 |
50+ | Rs.3,235.520 |
100+ | Rs.3,156.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,860.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO19/3M/SMAM/SMAM/S/S/20
Order Code2666843
Product RangeTango 19
Technical Datasheet
Antenna TypeGPS / GSM
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingThread Mount
Gain28dBi
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeTango 19
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP65 rated combined GSM/GPRS and GPS puck antenna
- 3m RG174 coaxial cables (one for GPS, one for GSM) with SMA male connector
- Dual mount provides a firm fix to its surface
Applications
Wireless
Technical Specifications
Antenna Type
GPS / GSM
Frequency Max
1.9GHz
Gain
28dBi
Input Impedance
50ohm
Product Range
Tango 19
Frequency Min
850MHz
Antenna Mounting
Thread Mount
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125