Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-HL90-SMA
Order Code1304039
Product RangeWhip 1/4 wave antenna
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.989.190 |
5+ | Rs.923.510 |
10+ | Rs.857.820 |
50+ | Rs.803.880 |
100+ | Rs.749.940 |
250+ | Rs.718.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.989.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-HL90-SMA
Order Code1304039
Product RangeWhip 1/4 wave antenna
Technical Datasheet
Antenna TypeMini Helical
Frequency Min2.4GHz
Frequency Max2.4GHz
Antenna MountingSMA Connector
Gain2dB
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationOmni
Product RangeWhip 1/4 wave antenna
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Mini helical whip antenna with 90° SMA-RP connector
- 1/4 wavelength antenna
- Rugged flexible plastic finish
- Omni-directional radiation
- 50 ohm impedance
- Insulation resistance of 500Mohm at 500VDC
Applications
Wireless
Technical Specifications
Antenna Type
Mini Helical
Frequency Max
2.4GHz
Gain
2dB
Input Power
1W
Antenna Polarisation
Omni
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Whip 1/4 wave antenna
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010795