Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.37,147.260 |
5+ | Rs.31,690.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.37,147.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTGX.08.A.001
Order Code4309919
Technical Datasheet
Antenna Type5G Cellular / MIMO
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingPole / Wall / Suction Cup / SMA Connector
Gain4.73dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationCross Polarized Linear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G Cellular / MIMO
Frequency Max
5.925GHz
Gain
4.73dBi
Input Power
10W
Antenna Polarisation
Cross Polarized Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Pole / Wall / Suction Cup / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003