Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Audio Visual
                                                                                                      3. Antennas
                                                                                                      4. RF Antennas
                                                                                                      Print Page

                                                                                                      HG3505RD-RSP

                                                                                                      RF Antenna, 3.4 to 3.6GHz, SOFDMA / WIMAX / WLAN, 5dBi, 50ohm, RP SMA Connector

                                                                                                      L-COM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      L-COM HG3505RD-RSP
                                                                                                      ManufacturerL-COM
                                                                                                      Manufacturer Part NoHG3505RD-RSP
                                                                                                      Order Code4215079
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 12 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,801.770
                                                                                                      5+Rs.2,472.020
                                                                                                      10+Rs.2,142.260
                                                                                                      50+Rs.2,069.880
                                                                                                      100+Rs.1,997.490
                                                                                                      250+Rs.1,928.480
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,801.77
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      L-COM
                                                                                                      ManufacturerL-COM
                                                                                                      Manufacturer Part NoHG3505RD-RSP
                                                                                                      Order Code4215079
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Antenna TypeSOFDMA / WIMAX / WLAN
                                                                                                      Frequency Min3.4GHz
                                                                                                      Frequency Max3.6GHz
                                                                                                      Antenna MountingRP SMA Connector
                                                                                                      Gain5dBi
                                                                                                      VSWR2
                                                                                                      Input Power1W
                                                                                                      Input Impedance50ohm
                                                                                                      Antenna PolarisationVertical
                                                                                                      Product Range-
                                                                                                      SVHCTo Be Advised

                                                                                                      Technical Specifications

                                                                                                      Antenna Type

                                                                                                      SOFDMA / WIMAX / WLAN

                                                                                                      Frequency Max

                                                                                                      3.6GHz

                                                                                                      Gain

                                                                                                      5dBi

                                                                                                      Input Power

                                                                                                      1W

                                                                                                      Antenna Polarisation

                                                                                                      Vertical

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Frequency Min

                                                                                                      3.4GHz

                                                                                                      Antenna Mounting

                                                                                                      RP SMA Connector

                                                                                                      VSWR

                                                                                                      2

                                                                                                      Input Impedance

                                                                                                      50ohm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Drawing EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85291019
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.