Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Audio Visual
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    TANGO45/0.1M/IPEX/S/S/29

                                                                                                    Antenna Miniature, Miniature Bolt Through, 2G, 3G, 4G, 734 MHz to 2.7 GHz, 4 dBi, Cable 0.1m, IPEX

                                                                                                    SIRETTA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIRETTA TANGO45/0.1M/IPEX/S/S/29
                                                                                                    SIRETTA TANGO45/0.1M/IPEX/S/S/29
                                                                                                    SIRETTA TANGO45/0.1M/IPEX/S/S/29
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoTANGO45/0.1M/IPEX/S/S/29
                                                                                                    Order Code2717721
                                                                                                    Product RangeTango
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.1,747.520
                                                                                                    5+Rs.1,670.120
                                                                                                    10+Rs.1,592.720
                                                                                                    50+Rs.1,515.310
                                                                                                    100+Rs.1,437.910
                                                                                                    250+Rs.1,360.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.1,747.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    SIRETTA
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoTANGO45/0.1M/IPEX/S/S/29
                                                                                                    Order Code2717721
                                                                                                    Product RangeTango
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeMiniature
                                                                                                    Frequency Min734MHz
                                                                                                    Frequency Max2.7GHz
                                                                                                    Antenna MountingPanel
                                                                                                    Gain4dBi
                                                                                                    VSWR3.5
                                                                                                    Input Power1W
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna PolarisationVertical
                                                                                                    Product RangeTango
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Through hole panel mount mini 2G/3G/4G antenna
                                                                                                    • 100mm RG316 cable with IPEX connector
                                                                                                    • 1/4inch 36UNS bolt-thru screw thread

                                                                                                    Applications

                                                                                                    Wireless

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    Miniature

                                                                                                    Frequency Max

                                                                                                    2.7GHz

                                                                                                    Gain

                                                                                                    4dBi

                                                                                                    Input Power

                                                                                                    1W

                                                                                                    Antenna Polarisation

                                                                                                    Vertical

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Frequency Min

                                                                                                    734MHz

                                                                                                    Antenna Mounting

                                                                                                    Panel

                                                                                                    VSWR

                                                                                                    3.5

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    Tango

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176290
                                                                                                    US ECCN:5A991.g
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.15
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.