Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,749.940 |
| 5+ | Rs.3,635.610 |
| 10+ | Rs.3,521.270 |
| 50+ | Rs.3,406.940 |
| 100+ | Rs.3,377.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,749.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO19/3M/SMAM/SMAM/S/S/20
Order Code2666843
Product RangeTango 19
Technical Datasheet
Antenna TypeGPS / GSM
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingThread Mount
Gain28dBi
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeTango 19
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP65 rated combined GSM/GPRS and GPS puck antenna
- 3m RG174 coaxial cables (one for GPS, one for GSM) with SMA male connector
- Dual mount provides a firm fix to its surface
Applications
Wireless
Technical Specifications
Antenna Type
GPS / GSM
Frequency Max
1.9GHz
Gain
28dBi
Input Impedance
50ohm
Product Range
Tango 19
Frequency Min
850MHz
Antenna Mounting
Thread Mount
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125