Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,560.370 |
| 3+ | Rs.9,234.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,560.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoSC-630M
Order Code3370705
Technical Datasheet
Transformer Power Tappings30, 15, 10, 5W
Frequency Response Min250Hz
Frequency Response Max10kHz
External Height227mm
External Width285mm
External Depth277mm
Product Range-
SVHCTo Be Advised
Product Overview
Rectangular shaped 100V P.A. horn speaker
- Compact, highly intelligible speaker
- Suited to public address announcement applications
- Powder coated external speaker component with stainless steel bracket and screws
- Weatherproof capability
- Fitted with a 2 core cable
Technical Specifications
Transformer Power Tappings
30, 15, 10, 5W
Frequency Response Max
10kHz
External Width
285mm
Product Range
-
Frequency Response Min
250Hz
External Height
227mm
External Depth
277mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63