General Purpose Speakers & Receivers:
141 Products FoundFind a huge range of General Purpose Speakers & Receivers at element14 India. We stock a wide range of Speakers & Receivers, such as General Purpose, Miniature, Woofer & Full-range Speakers & Receivers from the worlds top manufacturers including: Pui Audio, Multicomp Pro, Visaton, Pro Signal & Star Micronics
View
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.307.570 25+ Rs.289.890 50+ Rs.274.570 100+ Rs.260.430 250+ Rs.242.760 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ Rs.163.800 25+ Rs.155.550 50+ Rs.147.300 100+ Rs.139.060 250+ Rs.129.630 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 20mm | 8ohm | - | 500mW | 500Hz | 86dB | Round | 0.787" | 20mm x 3mm | - | 0Hz to 10kHz | 500Hz | 10kHz | - | - | - | Bare Mount | 800mW | - | 3mm | - | 0.118" | |||||
2783461 RoHS | Each | 1+ Rs.452.140 5+ Rs.418.910 10+ Rs.406.130 | Min: 1 / Mult: 1 | General Purpose | 66mm | 8ohm | - | 1W | - | - | Round | 2.598" | - | - | - | 350Hz | 4.5kHz | - | - | - | - | 2W | - | 18mm | - | 0.709" | ||||
Each | 1+ Rs.897.750 2+ Rs.859.820 3+ Rs.821.250 5+ Rs.784.540 10+ Rs.747.610 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 81.5mm | 2.008" | 250Hz to 10kHz | 250Hz | 10kHz | - | IP65 | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ Rs.321.710 25+ Rs.304.030 50+ Rs.287.530 100+ Rs.273.390 250+ Rs.253.360 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 10mm | 8ohm | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | 10mm x 2.8mm | - | 0Hz to 6kHz | 1.2kHz | 6kHz | - | - | - | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | |||||
MULTICOMP PRO | Each | 1+ Rs.472.480 10+ Rs.437.880 25+ Rs.408.050 50+ Rs.381.800 100+ Rs.366.290 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 8ohm | 15mm | 500mW | 850Hz | 88dB | Square | - | 15mm x 15mm x 4mm | 0.591" | 0Hz to 20kHz | 850Hz | 20kHz | - | - | - | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" | ||||
Each | 1+ Rs.1,636.360 2+ Rs.1,567.210 3+ Rs.1,496.920 5+ Rs.1,429.990 10+ Rs.1,362.690 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 8ohm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | - | 100mm x 37mm | 3.268" | 350Hz to 6.8kHz | 350Hz | 5.8kHz | - | IP65 | - | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
Each | 1+ Rs.446.230 10+ Rs.414.020 25+ Rs.385.380 50+ Rs.361.520 100+ Rs.346.010 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 50mm | 8ohm | - | 2W | 400Hz | 84dB | Round | 1.97" | 50mm x 18.2mm | - | 0Hz to 17kHz | 0Hz | 17Hz | - | - | - | Bare Mount | 3W | - | 18.2mm | - | 0.72" | |||||
Each | 1+ Rs.288.760 5+ Rs.265.270 10+ Rs.241.780 20+ Rs.223.510 40+ Rs.211.330 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 20mm | 8ohm | - | 1.2W | 1kHz | 83dB | Round | 0.79" | 20mm x 2.45mm | - | 1kHz to 20kHz | 1kHz | 20kHz | - | - | - | Bare Mount | 1.5W | - | 3.9mm | - | 0.15" | |||||
Each | 1+ Rs.1,492.680 2+ Rs.1,428.300 3+ Rs.1,363.920 5+ Rs.1,299.540 10+ Rs.1,235.160 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 78mm | 8ohm | - | 15W | 0 | 82dB | Round with Square Frame | 3.07" | 78mm x 78mm x 52mm | - | 60Hz to 40kHz | 60Hz | 40kHz | Standard | - | - | Panel Mount | 30W | - | 52mm | - | 2.05" | |||||
Each | 1+ Rs.315.950 3+ Rs.297.680 5+ Rs.279.410 10+ Rs.261.140 20+ Rs.244.180 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 40mm | 4ohm | - | 500mW | 700Hz | 94dB | Round | 1.57" | 40mm x 6.5mm | - | 700Hz to 4.8kHz | 700Hz | 4.8kHz | Standard | - | - | Bare Mount | 800mW | - | 6.5mm | - | 0.26" | |||||
Each | 1+ Rs.365.500 3+ Rs.345.490 5+ Rs.325.480 10+ Rs.305.470 20+ Rs.286.330 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 22mm | 8ohm | - | 3W | 300Hz | 83dB | Round | 0.87" | 22mm x 7.8mm | - | 300Hz to 20kHz | 300Hz | 20kHz | - | - | - | Bare Mount | 3.5W | - | 7.8mm | - | 0.31" | |||||
Each | 1+ Rs.705.580 5+ Rs.646.420 10+ Rs.587.260 20+ Rs.565.080 40+ Rs.542.890 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 4ohm | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | - | 31.7mm x 31.7mm x 16.5mm | 1.25" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | IPX5 | - | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" | |||||
Each | 1+ Rs.211.990 5+ Rs.193.290 10+ Rs.174.580 20+ Rs.155.440 40+ Rs.149.350 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 20mm | 8ohm | - | 500mW | 500Hz | 86dB | Round | 0.79" | 20mm x 3mm | - | 350Hz to 20kHz | 350Hz | 20kHz | - | IP65 | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.265.350 200+ Rs.245.340 600+ Rs.228.620 | Min: 100 / Mult: 1 | General Purpose | - | 8ohm | 15mm | 800mW | 800Hz | 86dB | Square | - | 15mm x 15mm x 4mm | 0 | 400Hz to 10kHz | 400Hz | 10kHz | High Temperature | - | 0 | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each | 1+ Rs.402.790 5+ Rs.367.990 10+ Rs.333.190 25+ Rs.308.830 50+ Rs.291.430 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 4ohm | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ Rs.542.400 3+ Rs.512.530 5+ Rs.482.660 10+ Rs.452.790 20+ Rs.424.080 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 25mm | 4ohm | - | 3W | 320Hz | 95dB | Round | 0.98" | 25mm x 9.4mm | - | 320Hz to 20kHz | 320Hz | 20kHz | - | - | - | Bare Mount | 3.5W | - | 9.4mm | - | 0.37" | |||||
Each | 1+ Rs.177.540 5+ Rs.163.190 10+ Rs.148.830 20+ Rs.130.560 40+ Rs.126.650 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 10mm | 8ohm | - | 500mW | 1.6kHz | 81dBA | Round | 0.4" | 10mm x 3.8mm | - | 800Hz to 20kHz | 800Hz | 20kHz | - | - | - | Bare Mount | 1W | - | 3.8mm | - | 0.15" | |||||
Each | 1+ Rs.499.440 5+ Rs.458.120 10+ Rs.416.790 25+ Rs.386.340 50+ Rs.363.720 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 4ohm | 11.1mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 34mm x 11.1mm x 3.5mm | 0.44" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 34mm | 3.5mm | 1.34" | 0.14" | |||||
Each | 1+ Rs.582.500 3+ Rs.548.280 5+ Rs.514.060 10+ Rs.479.840 20+ Rs.451.570 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 4ohm | 0 | 2W | 350Hz | 79dBA | Round with Square Frame | - | 27mm x 27mm x 6.85mm | 1.07" | 300Hz to 20kHz | 300Hz | 20kHz | - | IP67 | - | Panel Mount | 2.5W | 27mm | 0 | 1.07" | 0.27" | |||||
4539939 | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.578.760 10+ Rs.482.190 25+ Rs.447.390 50+ Rs.421.290 100+ Rs.396.930 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 4ohm | 25mm | 2W | 650Hz | 90dB | Square | - | 25mm x 25mm x 6.5mm | 0.984" | 650Hz to 20kHz | 650Hz | 20kHz | High Temperature | IP67 | - | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
Each | 1+ Rs.427.170 10+ Rs.348.000 50+ Rs.289.710 100+ Rs.285.800 200+ Rs.281.880 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 8ohm | 14mm | 500mW | 750Hz | 94dB | Oval | - | 20mm x 14mm x 4mm | 0.55" | 400Hz to 20kHz | 400Hz | 20kHz | - | IP65 | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ Rs.328.570 3+ Rs.309.140 5+ Rs.289.710 10+ Rs.270.280 20+ Rs.251.140 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 36mm | 8ohm | - | 1W | 500Hz | 91dBA | Round | 1.42" | 36mm x 4.6mm | - | 500Hz to 4.5kHz | 500Hz | 4.5kHz | Standard | - | - | Bare Mount | 1.5W | - | 0 | - | 0.29" | |||||
Each | 1+ Rs.602.250 2+ Rs.602.040 3+ Rs.601.820 5+ Rs.601.600 10+ Rs.601.380 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 40mm | 4ohm | - | 3W | 180Hz | 86dB | Round | 1.57" | 40mm x 17.5mm | - | 100Hz to 20kHz | 100Hz | 20kHz | High Temperature | - | - | Bare Mount | 4W | - | 18.3mm | - | 0.72" | |||||
Each | 1+ Rs.566.740 3+ Rs.538.030 5+ Rs.509.320 10+ Rs.480.610 20+ Rs.450.160 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 8ohm | 61.5mm | 4W | 230Hz | 95dB | Square | - | 66.3mm x 66.3mm x 29mm | 2.42" | 230Hz to 12kHz | 230Hz | 12kHz | Standard | - | - | Panel Mount | 5W | 66.3mm | 29mm | 2.61" | 1.14" |