Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.13,408.180 |
| 5+ | Rs.12,117.290 |
| 10+ | Rs.10,826.400 |
| 50+ | Rs.10,609.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,408.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2471-04U-NF
Order Code4215070
Technical Datasheet
Antenna TypeBluetooth / IoT / WiFi 6E / ZigBee
Frequency Min4.9GHz
Frequency Max7.25GHz
Antenna MountingN Connector
Gain7dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Bluetooth / IoT / WiFi 6E / ZigBee
Frequency Max
7.25GHz
Gain
7dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001